B41821A5227M008 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 12,297
Unit Price: Fr.0.35000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: Fr.0.27000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: Fr.0.06690
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B41821A5227M008

DigiKey Part Number
495-B41821A5227M008-ND
Manufacturer
Manufacturer Product Number
B41821A5227M008
Description
CAP ALUM 25V POLAR
Customer Reference
Detailed Description
220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1.2Ohm @ 120Hz 2000 Hrs @ 85°C
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
1.2Ohm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
330 mA @ 120 Hz
Impedance
860 mOhms
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes