B43867A4395M002 | |
---|---|
DigiKey Part Number | 495-B43867A4395M002-ND |
Manufacturer | |
Manufacturer Product Number | B43867A4395M002 |
Description | CAP ALUM 350V POLAR |
Customer Reference | |
Detailed Description | 3.9 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 140°C |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 350 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 140°C | |
Operating Temperature | -25°C ~ 140°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 65 mA @ 120 Hz | |
Ripple Current @ High Frequency | 97 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |