

B57164K0103J052 | |
---|---|
DigiKey Part Number | 495-B57164K0103J052TR-ND - Tape & Reel (TR) 495-B57164K0103J052CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B57164K0103J052 |
Description | THERMISTOR NTC 10KOHM 4300K DISC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Disc, 5.5mm Dia x 5.0mm W |
Datasheet | Datasheet |
EDA/CAD Models | B57164K0103J052 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | 4300K | |
Operating Temperature | -55°C ~ 125°C | |
Power - Max | 450 mW | |
Length - Lead Wire | - | |
Mounting Type | Through Hole | |
Package / Case | Disc, 5.5mm Dia x 5.0mm W |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.61000 | Fr.0.61 |
5 | Fr.0.53200 | Fr.2.66 |
10 | Fr.0.50500 | Fr.5.05 |
25 | Fr.0.47200 | Fr.11.80 |
50 | Fr.0.44960 | Fr.22.48 |
100 | Fr.0.42910 | Fr.42.91 |
500 | Fr.0.38794 | Fr.193.97 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | Fr.0.34606 | Fr.519.09 |
3,000 | Fr.0.33339 | Fr.1,000.17 |
4,500 | Fr.0.32648 | Fr.1,469.16 |
7,500 | Fr.0.31826 | Fr.2,386.95 |
10,500 | Fr.0.31313 | Fr.3,287.87 |
15,000 | Fr.0.30791 | Fr.4,618.65 |
Unit Price without VAT: | Fr.0.61000 |
---|---|
Unit Price with VAT: | Fr.0.65941 |