


| B59907A0120A062 | |
|---|---|
| DigiKey Part Number | 495-75886-2-ND - Tape & Reel (TR) 495-75886-1-ND - Cut Tape (CT) 495-75886-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | B59907A0120A062 | 
| Description | PTC RESET FUSE 400V 12MA 1210 | 
| Manufacturer Standard Lead Time | 13 Weeks | 
| Customer Reference | |
| Detailed Description | Ceramic PTC Resettable Fuse 400V 12 mA Ih Surface Mount 1210 (3225 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | B59907A0120A062 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | EPCOS - TDK Electronics | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Ceramic | |
| Voltage - Max | 400V | |
| Current - Hold (Ih) (Max) | 12 mA | |
| Current - Trip (It) | 22 mA | |
| Current - Max | 150 mA | |
| Resistance - Initial (Ri) (Min) | 640 Ohms | |
| Resistance - Post Trip (R1) (Max) | 1.5 kOhms | |
| Operating Temperature | -40°C ~ 125°C | |
| Grade | Automotive | |
| Qualification | AEC-Q200 | |
| Ratings | - | |
| Mounting Type | Surface Mount | |
| Package / Case | 1210 (3225 Metric) | |
| Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.071" (1.80mm) | |
| Lead Spacing | - | |
| Approval Agency | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.90000 | Fr.0.90 | 
| 5 | Fr.0.75200 | Fr.3.76 | 
| 10 | Fr.0.69400 | Fr.6.94 | 
| 50 | Fr.0.57560 | Fr.28.78 | 
| 100 | Fr.0.53100 | Fr.53.10 | 
| 250 | Fr.0.47724 | Fr.119.31 | 
| 500 | Fr.0.44012 | Fr.220.06 | 
| 1,000 | Fr.0.40570 | Fr.405.70 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2,000 | Fr.0.35511 | Fr.710.22 | 
| 4,000 | Fr.0.32701 | Fr.1,308.04 | 
| 6,000 | Fr.0.31710 | Fr.1,902.60 | 
| Unit Price without VAT: | Fr.0.90000 | 
|---|---|
| Unit Price with VAT: | Fr.0.97290 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                




 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland