B57541G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
B57541G

B57541G1303F5

DigiKey Part Number
B57541G1303F5-ND
Manufacturer
Manufacturer Product Number
B57541G1303F5
Description
THERMISTOR NTC 10KOHM 3478K BEAD
Customer Reference
Detailed Description
NTC Thermistor 10k Bead, Glass
Datasheet
 Datasheet
EDA/CAD Models
B57541G1303F5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPCOS - TDK Electronics
Series
-
Packaging
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
10k
Resistance Tolerance
±1%
B Value Tolerance
±1%
B0/50
-
B25/50
-
B25/75
-
B25/85
3478K
B25/100
3492K
Operating Temperature
-55°C ~ 250°C
Power - Max
18 mW
Length - Lead Wire
0.85" (21.50mm)
Mounting Type
Through Hole
Package / Case
Bead, Glass
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.