
| B57560G1202F000 | |
|---|---|
| DigiKey Part Number | 495-B57560G1202F000-ND | 
| Manufacturer | |
| Manufacturer Product Number | B57560G1202F000 | 
| Description | THERMISTOR NTC 2KOHM BEAD | 
| Customer Reference | |
| Detailed Description | NTC Thermistor 2k Bead, Glass | 
| Datasheet | Datasheet | 
| EDA/CAD Models | B57560G1202F000 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | EPCOS - TDK Electronics | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Resistance in Ohms @ 25°C | 2k | |
| Resistance Tolerance | ±1% | |
| B Value Tolerance | ±1% | |
| B0/50 | - | |
| B25/50 | - | |
| B25/75 | - | |
| B25/85 | 3405K | |
| B25/100 | 3420K | |
| Operating Temperature | -55°C ~ 300°C | |
| Power - Max | 50 mW | |
| Length - Lead Wire | - | |
| Mounting Type | Through Hole | |
| Package / Case | Bead, Glass | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland