B57565G1103G000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EPCOS - TDK Electronics
In Stock: 607
Unit Price: Fr.3.49000
Datasheet

Parametric Equivalent


EPCOS - TDK Electronics
In Stock: 0
Unit Price: Fr.2.18442
Datasheet

Parametric Equivalent


EPCOS - TDK Electronics
In Stock: 742
Unit Price: Fr.3.06000
Datasheet
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B57565G1103G000

DigiKey Part Number
B57565G1103G000-ND
Manufacturer
Manufacturer Product Number
B57565G1103G000
Description
THERMISTOR NTC 10KOHM 3478K BEAD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k Bead, Glass
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPCOS - TDK Electronics
Series
-
Packaging
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
10k
Resistance Tolerance
±2%
B Value Tolerance
±1%
B0/50
-
B25/50
-
B25/75
-
B25/85
3478K
B25/100
3492K
Operating Temperature
-55°C ~ 260°C
Power - Max
50 mW
Length - Lead Wire
2.53" (64.20mm)
Mounting Type
Through Hole
Grade
Automotive
Qualification
AEC-Q200
Package / Case
Bead, Glass
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1,000Fr.1.85074Fr.1,850.74
Manufacturers Standard Package
Unit Price without VAT:Fr.1.85074
Unit Price with VAT:Fr.2.00065