B57x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
B57x

B57867S0202J140

DigiKey Part Number
B57867S0202J140-ND
Manufacturer
Manufacturer Product Number
B57867S0202J140
Description
THERMISTOR NTC 2KOHM 3560K BEAD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
NTC Thermistor 2k Bead
Datasheet
 Datasheet
EDA/CAD Models
B57867S0202J140 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPCOS - TDK Electronics
Series
-
Packaging
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
2k
Resistance Tolerance
±5%
B Value Tolerance
±1%
B0/50
-
B25/50
-
B25/75
-
B25/85
-
B25/100
3560K
Operating Temperature
-55°C ~ 155°C
Power - Max
60 mW
Length - Lead Wire
-
Mounting Type
Through Hole
Grade
Automotive
Qualification
AEC-Q200
Package / Case
Bead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1,000Fr.0.67025Fr.670.25
Manufacturers Standard Package
Unit Price without VAT:Fr.0.67025
Unit Price with VAT:Fr.0.72454