
B58035U9754M052 | |
---|---|
DigiKey Part Number | 495-B58035U9754M052TR-ND - Tape & Reel (TR) 495-B58035U9754M052CT-ND - Cut Tape (CT) 495-B58035U9754M052DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B58035U9754M052 |
Description | CERALINK FA3 0.75UF 900V 7'' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.75 µF ±20% 900V Ceramic Capacitor Stacked SMD, 6 J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | B58035U9754M052 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | - | |
Operating Temperature | -40°C ~ 150°C | |
Features | Low ESL (Stacked), High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Stacked SMD, 6 J-Lead | |
Size / Dimension | 0.354" L x 0.291" W (9.00mm x 7.40mm) | |
Height - Seated (Max) | 0.378" (9.60mm) | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | J-Lead |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.18.70000 | Fr.18.70 |
10 | Fr.15.00300 | Fr.150.03 |
50 | Fr.14.05160 | Fr.702.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | Fr.12.41530 | Fr.1,241.53 |
200 | Fr.12.05740 | Fr.2,411.48 |
300 | Fr.11.87803 | Fr.3,563.41 |
500 | Fr.11.67910 | Fr.5,839.55 |
Unit Price without VAT: | Fr.18.70000 |
---|---|
Unit Price with VAT: | Fr.20.21470 |