B64290P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B64290P0687X038

DigiKey Part Number
B64290P0687X038-ND
Manufacturer
Manufacturer Product Number
B64290P0687X038
Description
FERRITE CORE TOROID 3.9UH T38
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Parylene T38 Ferrite Core Toroid Type Length Width 0.231" (5.87mm) Diameter 0.119" (3.02mm) Height
Datasheet
 Datasheet
EDA/CAD Models
B64290P0687X038 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPCOS - TDK Electronics
Series
Packaging
Box
Part Status
Active
Core Type
Toroid
Supplier Device Package
-
Material
T38
Diameter
0.231" (5.87mm)
Inductance Factor (Al)
3.9 µH
Tolerance
±30%
Gap
Ungapped
Initial Permeability (µi)
10000
Core Factor (ΣI/A) mm⁻¹
3.22
Effective Length (le) mm
13.03
Effective Area (Ae) mm²
4.04
Effective Magnetic Volume (Ve) mm³
52.6
Finish
Parylene
Height
0.119" (3.02mm)
Length
-
Width
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Box
QuantityUnit PriceExt Price
12,000Fr.0.22370Fr.2,684.40
Unit Price without VAT:Fr.0.22370
Unit Price with VAT:Fr.0.24182