
| B66367G3000X127 | |
|---|---|
| DigiKey Part Number | B66367G3000X127-ND | 
| Manufacturer | |
| Manufacturer Product Number | B66367G3000X127 | 
| Description | FERRITE CORE ETD N27 | 
| Manufacturer Standard Lead Time | 52 Weeks | 
| Customer Reference | |
| Detailed Description | Uncoated N27 Ferrite Core ETD Type 1.909" (48.50mm) Length 0.657" (16.70mm) Width Diameter 0.980" (24.90mm) Height | 
| Datasheet | Datasheet | 
| EDA/CAD Models | B66367G3000X127 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | EPCOS - TDK Electronics | |
| Series | ||
| Packaging | Box | |
| Part Status | Active | |
| Core Type | ETD | |
| Supplier Device Package | ETD 49 x 25 x 16 | |
| Material | N27 | |
| Diameter | - | |
| Tolerance | - | |
| Gap | Gapped | |
| Initial Permeability (µi) | 2000 | |
| Core Factor (ΣI/A) mm⁻¹ | 0.54 | |
| Effective Length (le) mm | 114.0 | |
| Effective Area (Ae) mm² | 211.0 | |
| Minimum Core Cross Section (Amin) mm² | 209.0 | |
| Effective Magnetic Volume (Ve) mm³ | 24100.0 | |
| Finish | Uncoated | |
| Height | 0.980" (24.90mm) | |
| Length | 1.909" (48.50mm) | |
| Width | 0.657" (16.70mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 240 | Fr.1.99971 | Fr.479.93 | 
| Unit Price without VAT: | Fr.1.99971 | 
|---|---|
| Unit Price with VAT: | Fr.2.16169 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland