
B72214P2301K692 | |
---|---|
DigiKey Part Number | 495-B72214P2301K692CT-ND - Cut Tape (CT) 495-B72214P2301K692TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B72214P2301K692 |
Description | VARISTOR 470V 6KA DISC 14MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Maximum AC Volts | 300 V | |
Maximum DC Volts | 385 V | |
Varistor Voltage (Min) | 423 V | |
Varistor Voltage (Typ) | 470 V | |
Varistor Voltage (Max) | 517 V | |
Current - Surge | 6 kA | |
Energy | 140J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 350 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.69000 | Fr.0.69 |
10 | Fr.0.49300 | Fr.4.93 |
25 | Fr.0.44400 | Fr.11.10 |
100 | Fr.0.39010 | Fr.39.01 |
250 | Fr.0.36440 | Fr.91.10 |
500 | Fr.0.34884 | Fr.174.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | Fr.0.31927 | Fr.319.27 |
2,000 | Fr.0.30929 | Fr.618.58 |
3,000 | Fr.0.30428 | Fr.912.84 |
5,000 | Fr.0.29874 | Fr.1,493.70 |
7,000 | Fr.0.29550 | Fr.2,068.50 |
10,000 | Fr.0.29239 | Fr.2,923.90 |
25,000 | Fr.0.28568 | Fr.7,142.00 |
Unit Price without VAT: | Fr.0.69000 |
---|---|
Unit Price with VAT: | Fr.0.74589 |