B72210P.JPG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72214P2321K502

DigiKey Part Number
495-77615-ND
Manufacturer
Manufacturer Product Number
B72214P2321K502
Description
VARISTOR 510V 6KA DISC 14MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
510 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPCOS - TDK Electronics
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
320 V
Maximum DC Volts
420 V
Varistor Voltage (Min)
459 V
Varistor Voltage (Typ)
510 V
Varistor Voltage (Max)
561 V
Current - Surge
6 kA
Energy
150J
Number of Circuits
1
Capacitance @ Frequency
445 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C
Features
-
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 14mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,898
Check for Additional Incoming Stock
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.0.66000Fr.0.66
10Fr.0.46800Fr.4.68
25Fr.0.42160Fr.10.54
100Fr.0.37050Fr.37.05
250Fr.0.34604Fr.86.51
500Fr.0.33132Fr.165.66
1,000Fr.0.31919Fr.319.19
2,500Fr.0.30638Fr.765.95
5,000Fr.0.29866Fr.1,493.30
Manufacturers Standard Package
Unit Price without VAT:Fr.0.66000
Unit Price with VAT:Fr.0.71346