
B72220S0551K151 | |
---|---|
DigiKey Part Number | 495-B72220S0551K151TR-ND - Tape & Reel (TR) 495-B72220S0551K151CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B72220S0551K151 |
Description | VARISTOR 910V 6.5KA DISC 20MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 910 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 550 V | |
Maximum DC Volts | 745 V | |
Varistor Voltage (Min) | 819 V | |
Varistor Voltage (Typ) | 910 V | |
Varistor Voltage (Max) | 1.001 kV | |
Current - Surge | 6.5 kA | |
Energy | 210J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 410 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.1.24000 | Fr.1.24 |
10 | Fr.0.91000 | Fr.9.10 |
25 | Fr.0.82560 | Fr.20.64 |
100 | Fr.0.73340 | Fr.73.34 |
250 | Fr.0.68952 | Fr.172.38 |
500 | Fr.0.67724 | Fr.338.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,250 | Fr.0.58960 | Fr.1,326.60 |
4,500 | Fr.0.57604 | Fr.2,592.18 |
6,750 | Fr.0.56925 | Fr.3,842.44 |
11,250 | Fr.0.56172 | Fr.6,319.35 |
Unit Price without VAT: | Fr.1.24000 |
---|---|
Unit Price with VAT: | Fr.1.34044 |