
B72314P2131K101 | |
---|---|
DigiKey Part Number | 495-B72314P2131K101-ND |
Manufacturer | |
Manufacturer Product Number | B72314P2131K101 |
Description | VARISTOR 205V 6KA DISC 14MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 205 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
EDA/CAD Models | B72314P2131K101 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 130 V | |
Maximum DC Volts | 170 V | |
Varistor Voltage (Min) | 184.5 V | |
Varistor Voltage (Typ) | 205 V | |
Varistor Voltage (Max) | 225.5 V | |
Current - Surge | 6 kA | |
Energy | 60J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1100 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Features | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.60000 | Fr.0.60 |
10 | Fr.0.42900 | Fr.4.29 |
25 | Fr.0.38520 | Fr.9.63 |
100 | Fr.0.33790 | Fr.33.79 |
250 | Fr.0.31528 | Fr.78.82 |
500 | Fr.0.30168 | Fr.150.84 |
1,000 | Fr.0.29046 | Fr.290.46 |
2,500 | Fr.0.27861 | Fr.696.53 |
5,000 | Fr.0.27147 | Fr.1,357.35 |
Unit Price without VAT: | Fr.0.60000 |
---|---|
Unit Price with VAT: | Fr.0.64860 |