B72540V0250K062 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


EPCOS - TDK Electronics
In Stock: 2,962
Unit Price: Fr.1.62000
Datasheet

Similar


EPCOS - TDK Electronics
In Stock: 1,222
Unit Price: Fr.2.34000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 4,555
Unit Price: Fr.0.83000
Datasheet
Varistors; 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72540V0250K062

DigiKey Part Number
495-7115-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
B72540V0250K062
Description
VARISTOR 39V 1.2KA 2220
Customer Reference
Detailed Description
39 V 1.2 kA Varistor 1 Circuit Surface Mount, MLCV 2220 (5750 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPCOS - TDK Electronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Maximum AC Volts
25 V
Maximum DC Volts
31 V
Varistor Voltage (Min)
35.1 V
Varistor Voltage (Typ)
39 V
Varistor Voltage (Max)
42.9 V
Current - Surge
1.2 kA
Energy
9.6J
Number of Circuits
1
Capacitance @ Frequency
5000 pF @ 1 kHz
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount, MLCV
Package / Case
2220 (5750 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes