
| B64290L0048X038 | |
|---|---|
| DigiKey Part Number | 495-B64290L0048X038-ND | 
| Manufacturer | |
| Manufacturer Product Number | B64290L0048X038 | 
| Description | FERRITE CORE TOROID T38 | 
| Manufacturer Standard Lead Time | 14 Weeks | 
| Customer Reference | |
| Detailed Description | Epoxy T38 Ferrite Core Toroid Type Length Width Diameter Height | 
| Datasheet | Datasheet | 
| EDA/CAD Models | B64290L0048X038 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | EPCOS - TDK Electronics | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Core Type | Toroid | |
| Supplier Device Package | R 34.0 × 20.5 × 12.5 | |
| Material | T38 | |
| Diameter | - | |
| Tolerance | ±30% | |
| Gap | Ungapped | |
| Initial Permeability (µi) | 10000 | |
| Core Factor (ΣI/A) mm⁻¹ | 0.99 | |
| Effective Length (le) mm | 82.06 | |
| Effective Area (Ae) mm² | 82.6 | |
| Effective Magnetic Volume (Ve) mm³ | 6778.0 | |
| Finish | Epoxy | |
| Height | - | |
| Length | - | |
| Width | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.4.56000 | Fr.4.56 | 
| 10 | Fr.3.09500 | Fr.30.95 | 
| 25 | Fr.2.61200 | Fr.65.30 | 
| 50 | Fr.2.27640 | Fr.113.82 | 
| 100 | Fr.2.02030 | Fr.202.03 | 
| Unit Price without VAT: | Fr.4.56000 | 
|---|---|
| Unit Price with VAT: | Fr.4.92936 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                




 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland