
B78108E1221M000 | |
|---|---|
DigiKey Part Number | 495-6933-2-ND - Tape & Reel (TR) 495-6933-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B78108E1221M000 |
Description | FIXED IND 220NH 5.9A 19 MOHM TH |
Customer Reference | |
Detailed Description | 220 nH Unshielded Drum Core, Wirewound Inductor 5.9 A 19mOhm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | B78108E1221M000 Models |
Category | Current - Saturation (Isat) 12.2A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 19mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) | Q @ Freq 55 @ 7.96MHz |
Part Status Last Time Buy | Frequency - Self Resonant 610MHz |
Type Drum Core, Wirewound | Operating Temperature -55°C ~ 125°C |
Material - Core | Inductance Frequency - Test 1 MHz |
Inductance | Mounting Type Through Hole |
Tolerance ±20% | Package / Case Axial |
Current Rating (Amps) | Size / Dimension 0.157" Dia x 0.374" L (4.00mm x 9.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.22000 | Fr.0.22 |
| 10 | Fr.0.17800 | Fr.1.78 |
| 25 | Fr.0.16560 | Fr.4.14 |
| 50 | Fr.0.15580 | Fr.7.79 |
| 100 | Fr.0.14690 | Fr.14.69 |
| 250 | Fr.0.13592 | Fr.33.98 |
| 500 | Fr.0.12816 | Fr.64.08 |
| 1,000 | Fr.0.12083 | Fr.120.83 |
| 2,500 | Fr.0.11179 | Fr.279.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.09865 | Fr.493.25 |
| Unit Price without VAT: | Fr.0.22000 |
|---|---|
| Unit Price with VAT: | Fr.0.23782 |

