SIMID 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82422A1683K100

DigiKey Part Number
495-B82422A1683K100TR-ND - Tape & Reel (TR)
495-B82422A1683K100CT-ND - Cut Tape (CT)
495-B82422A1683K100DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82422A1683K100
Description
FIXED IND 68UH 80MA 7.7 OHM SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
68 µH Unshielded Drum Core, Wirewound Inductor 80 mA 7.7Ohm Max 2-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
B82422A1683K100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
68 µH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
7.7Ohm Max
Q @ Freq
27 @ 2.52MHz
Frequency - Self Resonant
9MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
2-SMD, J-Lead
Supplier Device Package
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.083" (2.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,957
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.30000Fr.0.30
10Fr.0.25200Fr.2.52
25Fr.0.23280Fr.5.82
50Fr.0.21960Fr.10.98
100Fr.0.20700Fr.20.70
250Fr.0.19144Fr.47.86
500Fr.0.18048Fr.90.24
1,000Fr.0.17018Fr.170.18
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000Fr.0.15244Fr.304.88
4,000Fr.0.14374Fr.574.96
6,000Fr.0.13889Fr.833.34
10,000Fr.0.13302Fr.1,330.20
14,000Fr.0.12929Fr.1,810.06
20,000Fr.0.12897Fr.2,579.40
Manufacturers Standard Package
Unit Price without VAT:Fr.0.30000
Unit Price with VAT:Fr.0.32430