
B82432C1472K000 | |
|---|---|
DigiKey Part Number | 495-B82432C1472K000TR-ND - Tape & Reel (TR) 495-B82432C1472K000CT-ND - Cut Tape (CT) 495-B82432C1472K000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82432C1472K000 |
Description | FIXED IND 4.7UH 390MA 650MOHM SM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Unshielded Drum Core, Wirewound Inductor 390 mA 650mOhm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | B82432C1472K000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 4.7 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 650mOhm Max | |
Q @ Freq | 40 @ 7.96MHz | |
Frequency - Self Resonant | 40MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.134" (3.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.55000 | Fr.0.55 |
| 10 | Fr.0.45200 | Fr.4.52 |
| 25 | Fr.0.41800 | Fr.10.45 |
| 50 | Fr.0.39400 | Fr.19.70 |
| 100 | Fr.0.37150 | Fr.37.15 |
| 250 | Fr.0.34372 | Fr.85.93 |
| 500 | Fr.0.32408 | Fr.162.04 |
| 1,000 | Fr.0.30558 | Fr.305.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.0.26863 | Fr.671.57 |
| 5,000 | Fr.0.25334 | Fr.1,266.70 |
| 7,500 | Fr.0.24714 | Fr.1,853.55 |
| Unit Price without VAT: | Fr.0.55000 |
|---|---|
| Unit Price with VAT: | Fr.0.59455 |


