
| B82432C1472K000 | |
|---|---|
| DigiKey Part Number | 495-B82432C1472K000TR-ND - Tape & Reel (TR) 495-B82432C1472K000CT-ND - Cut Tape (CT) 495-B82432C1472K000DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | B82432C1472K000 | 
| Description | FIXED IND 4.7UH 390MA 650MOHM SM | 
| Manufacturer Standard Lead Time | 9 Weeks | 
| Customer Reference | |
| Detailed Description | 4.7 µH Unshielded Drum Core, Wirewound Inductor 390 mA 650mOhm Max 2-SMD, J-Lead | 
| Datasheet | Datasheet | 
| EDA/CAD Models | B82432C1472K000 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Drum Core, Wirewound | |
| Material - Core | ||
| Inductance | 4.7 µH | |
| Tolerance | ±10% | |
| Current Rating (Amps) | ||
| Current - Saturation (Isat) | - | |
| Shielding | Unshielded | |
| DC Resistance (DCR) | 650mOhm Max | |
| Q @ Freq | 40 @ 7.96MHz | |
| Frequency - Self Resonant | 40MHz | |
| Ratings | AEC-Q200 | |
| Operating Temperature | -55°C ~ 125°C | |
| Inductance Frequency - Test | 1 MHz | |
| Mounting Type | Surface Mount | |
| Package / Case | 2-SMD, J-Lead | |
| Supplier Device Package | 1812 (4532 Metric) | |
| Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
| Height - Seated (Max) | 0.134" (3.40mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.55000 | Fr.0.55 | 
| 10 | Fr.0.45200 | Fr.4.52 | 
| 25 | Fr.0.41800 | Fr.10.45 | 
| 50 | Fr.0.39400 | Fr.19.70 | 
| 100 | Fr.0.37150 | Fr.37.15 | 
| 250 | Fr.0.34372 | Fr.85.93 | 
| 500 | Fr.0.32408 | Fr.162.04 | 
| 1,000 | Fr.0.30558 | Fr.305.58 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2,500 | Fr.0.26863 | Fr.671.57 | 
| 5,000 | Fr.0.25334 | Fr.1,266.70 | 
| 7,500 | Fr.0.24714 | Fr.1,853.55 | 
| Unit Price without VAT: | Fr.0.55000 | 
|---|---|
| Unit Price with VAT: | Fr.0.59455 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland