
B82464P4473M000 | |
|---|---|
DigiKey Part Number | 495-5667-2-ND - Tape & Reel (TR) 495-5667-1-ND - Cut Tape (CT) 495-5667-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82464P4473M000 |
Description | FIXED IND 47UH 1.55A 95 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Drum Core, Wirewound Inductor 1.55 A 95mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82464P4473M000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 47 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 95mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.409" L x 0.409" W (10.40mm x 10.40mm) | |
Height - Seated (Max) | 0.189" (4.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.26000 | Fr.1.26 |
| 10 | Fr.1.03400 | Fr.10.34 |
| 25 | Fr.0.95640 | Fr.23.91 |
| 50 | Fr.0.90180 | Fr.45.09 |
| 100 | Fr.0.85020 | Fr.85.02 |
| 250 | Fr.0.78656 | Fr.196.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | Fr.0.68083 | Fr.510.62 |
| 1,500 | Fr.0.64207 | Fr.963.11 |
| 2,250 | Fr.0.62044 | Fr.1,395.99 |
| 3,750 | Fr.0.62000 | Fr.2,325.00 |
| Unit Price without VAT: | Fr.1.26000 |
|---|---|
| Unit Price with VAT: | Fr.1.36206 |

