
B82472G4153M000 | |
|---|---|
DigiKey Part Number | 495-B82472G4153M000TR-ND - Tape & Reel (TR) 495-B82472G4153M000CT-ND - Cut Tape (CT) 495-B82472G4153M000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82472G4153M000 |
Description | FIXED IND 15UH 1.4A 120 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Drum Core, Wirewound Inductor 1.4 A 120mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82472G4153M000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 15 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 120mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.287" L x 0.287" W (7.30mm x 7.30mm) | |
Height - Seated (Max) | 0.138" (3.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.66000 | Fr.0.66 |
| 10 | Fr.0.54500 | Fr.5.45 |
| 100 | Fr.0.44820 | Fr.44.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.35018 | Fr.350.18 |
| 2,000 | Fr.0.33023 | Fr.660.46 |
| 3,000 | Fr.0.31909 | Fr.957.27 |
| 5,000 | Fr.0.30561 | Fr.1,528.05 |
| 7,000 | Fr.0.30438 | Fr.2,130.66 |
| Unit Price without VAT: | Fr.0.66000 |
|---|---|
| Unit Price with VAT: | Fr.0.71346 |

