
B82476A1222M000 | |
|---|---|
DigiKey Part Number | 495-2687-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B82476A1222M000 |
Description | FIXED IND 2.2UH 6.1A 10.5MOHM SM |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Drum Core, Wirewound Inductor 6.1 A 10.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82476A1222M000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 2.2 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 10.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.510" L x 0.370" W (12.95mm x 9.40mm) | |
Height - Seated (Max) | 0.200" (5.08mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | Fr.0.48840 | Fr.366.30 |
| Unit Price without VAT: | Fr.0.48840 |
|---|---|
| Unit Price with VAT: | Fr.0.52796 |



