
| B72500T8140S160 | |
|---|---|
| DigiKey Part Number | 495-76989-2-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | B72500T8140S160 | 
| Description | VARISTOR 28V 5A 0603 | 
| Customer Reference | |
| Detailed Description | 28 V 5 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | EPCOS - TDK Electronics | |
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Obsolete | |
| Maximum AC Volts | 14 V | |
| Maximum DC Volts | 16 V | |
| Varistor Voltage (Min) | 22.4 V | |
| Varistor Voltage (Typ) | 28 V | |
| Varistor Voltage (Max) | 33.6 V | |
| Current - Surge | 5 A | |
| Energy | 0.03J | |
| Number of Circuits | 1 | |
| Capacitance @ Frequency | 30 pF @ 1 MHz | |
| Operating Temperature | -55°C ~ 125°C (TA) | |
| Mounting Type | Surface Mount, MLCV | |
| Package / Case | 0603 (1608 Metric) | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland