B82477G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82477G2224M000

DigiKey Part Number
495-B82477G2224M000TR-ND - Tape & Reel (TR)
495-B82477G2224M000CT-ND - Cut Tape (CT)
495-B82477G2224M000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82477G2224M000
Description
FIXED IND 220UH 800MA 400MOHM SM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
220 µH Shielded Drum Core, Wirewound Inductor 800 mA 400mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
B82477G2224M000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
220 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
400mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.484" L x 0.484" W (12.30mm x 12.30mm)
Height - Seated (Max)
0.236" (6.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,180
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.84000Fr.0.84
10Fr.0.69000Fr.6.90
100Fr.0.56730Fr.56.73
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600Fr.0.46290Fr.277.74
1,200Fr.0.43649Fr.523.79
1,800Fr.0.42177Fr.759.19
3,000Fr.0.40395Fr.1,211.85
4,200Fr.0.39550Fr.1,661.10
Manufacturers Standard Package
Unit Price without VAT:Fr.0.84000
Unit Price with VAT:Fr.0.90804