
B82477G2333M000 | |
|---|---|
DigiKey Part Number | 495-B82477G2333M000TR-ND - Tape & Reel (TR) 495-B82477G2333M000CT-ND - Cut Tape (CT) 495-B82477G2333M000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82477G2333M000 |
Description | FIXED IND 33UH 2.1A 57 MOHM SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Drum Core, Wirewound Inductor 2.1 A 57mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82477G2333M000 Models |
Category | Current Rating (Amps) |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 57mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.484" L x 0.484" W (12.30mm x 12.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.236" (6.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRR1260-330M | Bourns Inc. | 16,012 | SRR1260-330MCT-ND | Fr.0.82000 | Direct |
| CDRH125NP-330MC | Sumida America Inc. | 946 | 308-1448-1-ND | Fr.0.92000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.86000 | Fr.0.86 |
| 10 | Fr.0.70500 | Fr.7.05 |
| 100 | Fr.0.57980 | Fr.57.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | Fr.0.45075 | Fr.270.45 |
| 1,200 | Fr.0.42503 | Fr.510.04 |
| 1,800 | Fr.0.41070 | Fr.739.26 |
| 3,000 | Fr.0.39334 | Fr.1,180.02 |
| 4,200 | Fr.0.38512 | Fr.1,617.50 |
| Unit Price without VAT: | Fr.0.86000 |
|---|---|
| Unit Price with VAT: | Fr.0.92966 |

