Similar
Similar

| B82477P2222M000 | |
|---|---|
| DigiKey Part Number | 495-77110-2-ND - Tape & Reel (TR) 495-77110-1-ND - Cut Tape (CT) 495-77110-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | B82477P2222M000 | 
| Description | FIXED IND 2.2UH 7.2A 12 MOHM SMD | 
| Manufacturer Standard Lead Time | 17 Weeks | 
| Customer Reference | |
| Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 7.2 A 12mOhm Max Nonstandard | 
| Datasheet | Datasheet | 
| EDA/CAD Models | B82477P2222M000 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Drum Core, Wirewound | |
| Material - Core | ||
| Inductance | 2.2 µH | |
| Tolerance | ±20% | |
| Current Rating (Amps) | ||
| Current - Saturation (Isat) | 8A | |
| Shielding | Shielded | |
| DC Resistance (DCR) | 12mOhm Max | |
| Q @ Freq | - | |
| Frequency - Self Resonant | - | |
| Ratings | AEC-Q200 | |
| Operating Temperature | -55°C ~ 150°C | |
| Inductance Frequency - Test | 100 kHz | |
| Mounting Type | Surface Mount | |
| Package / Case | Nonstandard | |
| Supplier Device Package | - | |
| Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
| Height - Seated (Max) | 0.256" (6.50mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.1.14000 | Fr.1.14 | 
| 10 | Fr.0.93700 | Fr.9.37 | 
| 25 | Fr.0.86680 | Fr.21.67 | 
| 50 | Fr.0.81740 | Fr.40.87 | 
| 100 | Fr.0.77060 | Fr.77.06 | 
| 250 | Fr.0.71300 | Fr.178.25 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 600 | Fr.0.62890 | Fr.377.34 | 
| 1,200 | Fr.0.59305 | Fr.711.66 | 
| 1,800 | Fr.0.57307 | Fr.1,031.53 | 
| 3,000 | Fr.0.55590 | Fr.1,667.70 | 
| Unit Price without VAT: | Fr.1.14000 | 
|---|---|
| Unit Price with VAT: | Fr.1.23234 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland