B82479G1223M000 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 1,693
Unit Price: Fr.0.81000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: Fr.0.86704
Datasheet
B82479G1223M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82479G1223M000

DigiKey Part Number
495-75345-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
B82479G1223M000
Description
FIXED IND 22UH 3.1A 59 MOHM SMD
Customer Reference
Detailed Description
22 µH Shielded Drum Core, Wirewound Inductor 3.1 A 59mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
B82479G1223M000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
22 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
6A
Shielding
Shielded
DC Resistance (DCR)
59mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 150°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.728" L x 0.600" W (18.50mm x 15.24mm)
Height - Seated (Max)
0.285" (7.25mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes