B82721K2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82721K2602N020

DigiKey Part Number
495-75229-ND
Manufacturer
Manufacturer Product Number
B82721K2602N020
Description
CMC 200UH 6A 2LN TH
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
200 µH @ 100 kHz 2 Line Common Mode Choke Through Hole 6A DCR 15mOhm (Typ)
Datasheet
 Datasheet
EDA/CAD Models
B82721K2602N020 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPCOS - TDK Electronics
Series
Packaging
Tray
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
200 µH @ 100 kHz
Current Rating (Max)
6A
DC Resistance (DCR) (Max)
15mOhm (Typ)
Voltage Rating - DC
-
Voltage Rating - AC
250V
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
ENEC, UR, VDE
Features
-
Mounting Type
Through Hole
Size / Dimension
0.717" L x 0.520" W (18.20mm x 13.20mm)
Height (Max)
0.823" (20.90mm)
Package / Case
Vertical, 4 PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,350
Check for Additional Incoming Stock
All prices are in CHF
Tray
QuantityUnit PriceExt Price
1Fr.1.75000Fr.1.75
10Fr.1.43800Fr.14.38
25Fr.1.33040Fr.33.26
50Fr.1.25460Fr.62.73
100Fr.1.18280Fr.118.28
250Fr.1.09440Fr.273.60
720Fr.1.00067Fr.720.48
1,440Fr.0.94730Fr.1,364.11
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.1.75000
Unit Price with VAT:Fr.1.89175