
VLS4015CX-151M-H | |
|---|---|
DigiKey Part Number | 445-VLS4015CX-151M-HTR-ND - Tape & Reel (TR) 445-VLS4015CX-151M-HCT-ND - Cut Tape (CT) 445-VLS4015CX-151M-HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS4015CX-151M-H |
Description | INDUCTORS FOR POWER CIRCUITS, AU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150 µH Shielded Drum Core, Wirewound Inductor 330 mA 4.21Ohm Max 1616 (4040 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VLS4015CX-151M-H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 150 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 390mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 4.21Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1616 (4040 Metric) | |
Supplier Device Package | 1616 | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.23000 | Fr.0.23 |
| 10 | Fr.0.18800 | Fr.1.88 |
| 25 | Fr.0.17360 | Fr.4.34 |
| 50 | Fr.0.16360 | Fr.8.18 |
| 100 | Fr.0.15430 | Fr.15.43 |
| 250 | Fr.0.14280 | Fr.35.70 |
| 500 | Fr.0.13460 | Fr.67.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.12945 | Fr.129.45 |
| 2,000 | Fr.0.12206 | Fr.244.12 |
| 3,000 | Fr.0.11793 | Fr.353.79 |
| 5,000 | Fr.0.11293 | Fr.564.65 |
| 7,000 | Fr.0.10976 | Fr.768.32 |
| 10,000 | Fr.0.10650 | Fr.1,065.00 |
| 25,000 | Fr.0.09857 | Fr.2,464.25 |
| 50,000 | Fr.0.09310 | Fr.4,655.00 |
| Unit Price without VAT: | Fr.0.23000 |
|---|---|
| Unit Price with VAT: | Fr.0.24863 |


