B82765C1A5 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity Schaffner
In Stock: 0
Unit Price: Fr.31.61000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82765C1A5

DigiKey Part Number
B82765C1A5-ND
Manufacturer
Manufacturer Product Number
B82765C1A5
Description
CMC 1.8MH 16A 4LN WIRE LEAD
Customer Reference
Detailed Description
1.8 mH @ 10 kHz 4 Line Common Mode Choke Wire Lead 16A DCR 20mOhm (Typ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPCOS - TDK Electronics
Series
Packaging
Tray
Part Status
Obsolete
Filter Type
Power Line
Number of Lines
4
Inductance @ Frequency
1.8 mH @ 10 kHz
Current Rating (Max)
16A
DC Resistance (DCR) (Max)
20mOhm (Typ)
Voltage Rating - DC
-
Voltage Rating - AC
440/250V
Operating Temperature
-
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Wire Lead
Size / Dimension
2.953" L x 2.953" W (75.00mm x 75.00mm)
Height (Max)
1.850" (47.00mm)
Package / Case
Box, 8 Wire Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes