B82789S0223H002
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82789S0223H002

DigiKey Part Number
495-B82789S0223H002TR-ND - Tape & Reel (TR)
495-B82789S0223H002CT-ND - Cut Tape (CT)
495-B82789S0223H002DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82789S0223H002
Description
CMC 22UH 250MA 2LN SMD AEC-Q200
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
22 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 250mA DCR 580mOhm
Datasheet
 Datasheet
EDA/CAD Models
B82789S0223H002 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPCOS - TDK Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Inductance @ Frequency
22 µH @ 100 kHz
Current Rating (Max)
250mA
DC Resistance (DCR) (Max)
580mOhm
Voltage Rating - DC
80V
Voltage Rating - AC
42V
Operating Temperature
-55°C ~ 150°C
Ratings
AEC-Q200
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.205" L x 0.126" W (5.20mm x 3.20mm)
Height (Max)
0.118" (3.00mm)
Package / Case
Horizontal, 4 L-Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,597
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.1.49000Fr.1.49
10Fr.1.22500Fr.12.25
25Fr.1.13280Fr.28.32
50Fr.1.06800Fr.53.40
100Fr.1.00700Fr.100.70
250Fr.0.93168Fr.232.92
500Fr.0.91592Fr.457.96
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500Fr.0.74830Fr.1,870.75
Manufacturers Standard Package
Unit Price without VAT:Fr.1.49000
Unit Price with VAT:Fr.1.61069