

B57471V2333H062 | |
---|---|
DigiKey Part Number | 495-B57471V2333H062TR-ND - Tape & Reel (TR) 495-B57471V2333H062CT-ND - Cut Tape (CT) 495-B57471V2333H062DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B57471V2333H062 |
Description | THERMISTOR NTC 33KOHM 4386K 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 33k 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B57471V2333H062 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 33k | |
Resistance Tolerance | ±3% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | 4386K | |
B25/75 | - | |
B25/85 | 4455K | |
B25/100 | 4480K | |
Operating Temperature | -55°C ~ 125°C | |
Power - Max | 210 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.34000 | Fr.0.34 |
5 | Fr.0.29400 | Fr.1.47 |
10 | Fr.0.27800 | Fr.2.78 |
25 | Fr.0.25920 | Fr.6.48 |
50 | Fr.0.24620 | Fr.12.31 |
100 | Fr.0.23420 | Fr.23.42 |
500 | Fr.0.21020 | Fr.105.10 |
1,000 | Fr.0.20129 | Fr.201.29 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | Fr.0.17923 | Fr.537.69 |
6,000 | Fr.0.17248 | Fr.1,034.88 |
9,000 | Fr.0.16879 | Fr.1,519.11 |
15,000 | Fr.0.16441 | Fr.2,466.15 |
21,000 | Fr.0.16167 | Fr.3,395.07 |
30,000 | Fr.0.15889 | Fr.4,766.70 |
Unit Price without VAT: | Fr.0.34000 |
---|---|
Unit Price with VAT: | Fr.0.36754 |