
B88269X2310C011 | |
|---|---|
DigiKey Part Number | 495-B88269X2310C011-ND |
Manufacturer | |
Manufacturer Product Number | B88269X2310C011 |
Description | HVC500B-12SE / 500A 12 V DUAL CO |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (1 Form A) 500 A 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | B88269X2310C011 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 12VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 500 A | |
Switching Voltage | 1000VDC - Max | |
Features | Sealed - Hermetically | |
Termination Style | Stud, Wire Leads | |
Operating Temperature | -40°C ~ 85°C | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1 VDC | |
Contact Material | Copper Alloy | |
Coil Current | 333.3 mA | |
Coil Power | 4W | |
Coil Resistance | 36Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.174.18000 | Fr.174.18 |
| 10 | Fr.155.07700 | Fr.1,550.77 |
| 25 | Fr.148.06440 | Fr.3,701.61 |
| 50 | Fr.142.96640 | Fr.7,148.32 |
| Unit Price without VAT: | Fr.174.18000 |
|---|---|
| Unit Price with VAT: | Fr.188.28858 |

