
SLDN-40E1ALR | |
|---|---|
DigiKey Part Number | 179-SLDN-40E1ALR-ND |
Manufacturer | |
Manufacturer Product Number | SLDN-40E1ALR |
Description | DC DC CONVERTER 0.45-2V 80W |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.45 ~ 2V 40A 4.5V - 14.4V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 14.4V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 40A | |
Power (Watts) | 80 W | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off, Remote Sense | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 91.5% | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 19-SMD Module | |
Size / Dimension | 1.30" L x 0.53" W x 0.43" H (33.0mm x 13.5mm x 10.9mm) | |
Supplier Device Package | - | |
Control Features | Enable, Active Low | |
Approval Agency | - | |
Standard Number | 60950-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.33.74000 | Fr.33.74 |
| 5 | Fr.31.80000 | Fr.159.00 |
| 10 | Fr.30.99900 | Fr.309.99 |
| 25 | Fr.29.97240 | Fr.749.31 |
| 40 | Fr.29.45925 | Fr.1,178.37 |
| 80 | Fr.28.71800 | Fr.2,297.44 |
| 230 | Fr.27.62422 | Fr.6,353.57 |
| Unit Price without VAT: | Fr.33.74000 |
|---|---|
| Unit Price with VAT: | Fr.36.47294 |

