
DRV8144ASQRYJRQ1 | |
|---|---|
DigiKey Part Number | 296-DRV8144ASQRYJRQ1TR-ND - Tape & Reel (TR) 296-DRV8144ASQRYJRQ1CT-ND - Cut Tape (CT) 296-DRV8144ASQRYJRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8144ASQRYJRQ1 |
Description | AUTOMOTIVE 40-V 30-A HALF BRIDGE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET SPI 16-VQFN-HR (3x6) |
Datasheet | Datasheet |
EDA/CAD Models | DRV8144ASQRYJRQ1 Models |
Category | Current - Output 30A |
Manufacturer Texas Instruments | Voltage - Supply 0V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Load 4.5V ~ 35V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Motor Type - AC, DC Brushed DC | Grade Automotive |
Function Driver - Fully Integrated, Control and Power Stage | Qualification AEC-Q100 |
Output Configuration Half Bridge | Mounting Type Surface Mount, Wettable Flank |
Interface SPI | Package / Case 16-PowerVFQFN |
Technology Power MOSFET | Supplier Device Package 16-VQFN-HR (3x6) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DRV8144AHQRYJRQ1 | Texas Instruments | 546 | 296-DRV8144AHQRYJRQ1CT-ND | Fr.4.35000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.4.95000 | Fr.4.95 |
| 10 | Fr.3.80200 | Fr.38.02 |
| 25 | Fr.3.51440 | Fr.87.86 |
| 100 | Fr.3.19800 | Fr.319.80 |
| 250 | Fr.3.04712 | Fr.761.78 |
| 500 | Fr.2.95616 | Fr.1,478.08 |
| 1,000 | Fr.2.88128 | Fr.2,881.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.2.70758 | Fr.8,122.74 |
| Unit Price without VAT: | Fr.4.95000 |
|---|---|
| Unit Price with VAT: | Fr.5.35095 |

