B72724D Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72724D0160H062

DigiKey Part Number
495-3422-2-ND - Tape & Reel (TR)
495-3422-1-ND - Cut Tape (CT)
495-3422-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B72724D0160H062
Description
VARISTOR 80V 0612
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Varistor 4 Circuit Surface Mount, MLCV 0612 (1632 Metric)
Datasheet
 Datasheet
EDA/CAD Models
B72724D0160H062 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPCOS - TDK Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum DC Volts
16 V
Varistor Voltage (Min)
80 V
Energy
-
Number of Circuits
4
Capacitance @ Frequency
5 pF @ 1 MHz
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount, MLCV
Package / Case
0612 (1632 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,000
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.38000Fr.0.38
10Fr.0.26600Fr.2.66
25Fr.0.23800Fr.5.95
100Fr.0.20670Fr.20.67
250Fr.0.19172Fr.47.93
500Fr.0.18268Fr.91.34
1,000Fr.0.17638Fr.176.38
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.15775Fr.473.25
6,000Fr.0.15347Fr.920.82
9,000Fr.0.15133Fr.1,361.97
15,000Fr.0.14896Fr.2,234.40
21,000Fr.0.14757Fr.3,098.97
30,000Fr.0.14624Fr.4,387.20
Manufacturers Standard Package
Unit Price without VAT:Fr.0.38000
Unit Price with VAT:Fr.0.41078