
| B82464P4473M000 | |
|---|---|
| DigiKey Part Number | 495-5667-2-ND - Tape & Reel (TR) 495-5667-1-ND - Cut Tape (CT) 495-5667-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | B82464P4473M000 | 
| Description | FIXED IND 47UH 1.55A 95 MOHM SMD | 
| Manufacturer Standard Lead Time | 15 Weeks | 
| Customer Reference | |
| Detailed Description | 47 µH Shielded Drum Core, Wirewound Inductor 1.55 A 95mOhm Max Nonstandard | 
| Datasheet | Datasheet | 
| EDA/CAD Models | B82464P4473M000 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Drum Core, Wirewound | |
| Material - Core | ||
| Inductance | 47 µH | |
| Tolerance | ±20% | |
| Current Rating (Amps) | ||
| Current - Saturation (Isat) | 1.8A | |
| Shielding | Shielded | |
| DC Resistance (DCR) | 95mOhm Max | |
| Q @ Freq | - | |
| Frequency - Self Resonant | - | |
| Ratings | AEC-Q200 | |
| Operating Temperature | -55°C ~ 150°C | |
| Inductance Frequency - Test | 100 kHz | |
| Mounting Type | Surface Mount | |
| Package / Case | Nonstandard | |
| Supplier Device Package | - | |
| Size / Dimension | 0.409" L x 0.409" W (10.40mm x 10.40mm) | |
| Height - Seated (Max) | 0.189" (4.80mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.1.26000 | Fr.1.26 | 
| 10 | Fr.1.03400 | Fr.10.34 | 
| 25 | Fr.0.95640 | Fr.23.91 | 
| 50 | Fr.0.90180 | Fr.45.09 | 
| 100 | Fr.0.85020 | Fr.85.02 | 
| 250 | Fr.0.78656 | Fr.196.64 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 750 | Fr.0.68083 | Fr.510.62 | 
| 1,500 | Fr.0.64207 | Fr.963.11 | 
| 2,250 | Fr.0.62044 | Fr.1,395.99 | 
| 3,750 | Fr.0.62000 | Fr.2,325.00 | 
| Unit Price without VAT: | Fr.1.26000 | 
|---|---|
| Unit Price with VAT: | Fr.1.36206 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland