
B82730U3451A020 | |
|---|---|
DigiKey Part Number | 495-4384-ND |
Manufacturer | |
Manufacturer Product Number | B82730U3451A020 |
Description | CMC 10MH 450MA 2LN TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 450mA DCR 1.75Ohm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | B82730U3451A020 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 10 mH @ 10 kHz | |
Current Rating (Max) | 450mA | |
DC Resistance (DCR) (Max) | 1.75Ohm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 300V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | UR, VDE | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.650" L x 0.433" W (16.50mm x 11.00mm) | |
Height (Max) | 0.650" (16.50mm) | |
Package / Case | Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.33000 | Fr.1.33 |
| 10 | Fr.1.09300 | Fr.10.93 |
| 25 | Fr.1.01080 | Fr.25.27 |
| 50 | Fr.0.95300 | Fr.47.65 |
| 100 | Fr.0.89860 | Fr.89.86 |
| 250 | Fr.0.83136 | Fr.207.84 |
| 728 | Fr.0.75940 | Fr.552.84 |
| 1,456 | Fr.0.71616 | Fr.1,042.73 |
| 2,912 | Fr.0.69800 | Fr.2,032.58 |
| Unit Price without VAT: | Fr.1.33000 |
|---|---|
| Unit Price with VAT: | Fr.1.43773 |





