
B84110A0000A020 | |
|---|---|
DigiKey Part Number | 495-2798-ND |
Manufacturer | |
Manufacturer Product Number | B84110A0000A020 |
Description | LINE FILTER 250VAC/VDC 2A TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 2 A 250V 250V 50/60Hz Single Stage PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | B84110A0000A020 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | 250V | |
Voltage - Rated AC | 250V | |
Current | 2 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | CSA, ENEC, UR | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Inductance | 5.6mH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.9.63000 | Fr.9.63 |
| 10 | Fr.7.86100 | Fr.78.61 |
| 25 | Fr.7.25000 | Fr.181.25 |
| 50 | Fr.6.81980 | Fr.340.99 |
| 165 | Fr.6.13764 | Fr.1,012.71 |
| 330 | Fr.5.84721 | Fr.1,929.58 |
| Unit Price without VAT: | Fr.9.63000 |
|---|---|
| Unit Price with VAT: | Fr.10.41003 |




