
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPSON | |
Series | - | |
Packaging | Tray | |
Part Status | Not For New Designs | |
Function | Voice Processing Unit (VPU) | |
Applications | Signal Processing | |
Number of Channels | 1 | |
Interface | SPI | |
Voltage - Supply | 3.3V ~ 5V | |
Operating Temperature | - | |
Specifications | - | |
Mounting Type | Surface Mount | |
Package / Case | 52-LQFP | |
Supplier Device Package | 52-QFP13 (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | Fr.11.31338 | Fr.1,810.14 |
| Unit Price without VAT: | Fr.11.31338 |
|---|---|
| Unit Price with VAT: | Fr.12.22976 |

