EG-2121CA 106.2500M-VHRAL3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: Fr.6.56500
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: Fr.6.50000
Datasheet
EG2121CA Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EG-2121CA 106.2500M-VHRAL3

DigiKey Part Number
114-EG-2121CA106.2500M-VHRAL3TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EG-2121CA 106.2500M-VHRAL3
Description
XTAL OSC SO 106.250000MHZ SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
106.25 MHz SO (SAW) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
106.25 MHz
Function
Enable/Disable
Output
LVDS
Voltage - Supply
2.5V
Frequency Stability
±100ppm
Absolute Pull Range (APR)
-
Operating Temperature
-5°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
30mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD (7x5)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.055" (1.40mm)
Current - Supply (Disable) (Max)
20mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
250Fr.6.81740Fr.1,704.35
Manufacturers Standard Package
Unit Price without VAT:Fr.6.81740
Unit Price with VAT:Fr.7.36961