
| XG-2103CA 133.333333M-LHSH3 | |
|---|---|
| DigiKey Part Number | 114-XG-2103CA133.333333M-LHSH3TR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | XG-2103CA 133.333333M-LHSH3 | 
| Description | XTAL OSC SO 133.333333MHZ LVDS S | 
| Manufacturer Standard Lead Time | 20 Weeks | 
| Customer Reference | |
| Detailed Description | Oscillator 6-SMD, No Lead | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Mounting Type | Surface Mount | |
| Package / Case | 6-SMD, No Lead | |
| Supplier Device Package | 6-SMD (7x5) | |
| Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
| Height - Seated (Max) | 0.055" (1.40mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 250 | Fr.5.24516 | Fr.1,311.29 | 
| Unit Price without VAT: | Fr.5.24516 | 
|---|---|
| Unit Price with VAT: | Fr.5.67002 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland