
FA-128 37.4000MF10Z-K5 | |
|---|---|
DigiKey Part Number | 114-FA-12837.4000MF10Z-K5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FA-128 37.4000MF10Z-K5 |
Description | CRYSTAL 37.4000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 37.4 MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 37.4 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 75°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.20570 | Fr.617.10 |
| Unit Price without VAT: | Fr.0.20570 |
|---|---|
| Unit Price with VAT: | Fr.0.22236 |


