Parametric Equivalent

SG-8101CG 40.0000M-TBGPA3 | |
|---|---|
DigiKey Part Number  | 114-SG-8101CG40.0000M-TBGPA3TR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | SG-8101CG 40.0000M-TBGPA3  | 
Description  | XTAL OSC XO 40.000MHZ CMOS SMD  | 
Manufacturer Standard Lead Time  | 10 Weeks  | 
Customer Reference  | |
Detailed Description  | 40 MHz XO (Standard) CMOS Oscillator 1.8V ~ 3.3V Enable/Disable 4-SMD, No Lead  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Base Resonator  | ||
Type  | ||
Frequency  | 40 MHz  | |
Function  | Enable/Disable  | |
Output  | CMOS  | |
Voltage - Supply  | 1.8V ~ 3.3V  | |
Frequency Stability  | ±15ppm  | |
Absolute Pull Range (APR)  | -  | |
Operating Temperature  | -40°C ~ 85°C  | |
Spread Spectrum Bandwidth  | -  | |
Current - Supply (Max)  | 8.1mA  | |
Ratings  | -  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 4-SMD, No Lead  | |
Supplier Device Package  | 4-SMD (2.5x2)  | |
Size / Dimension  | 0.098" L x 0.079" W (2.50mm x 2.00mm)  | |
Height - Seated (Max)  | 0.031" (0.80mm)  | |
Current - Supply (Disable) (Max)  | 3.5mA  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 250 | Fr.3.61080 | Fr.902.70 | 
| Unit Price without VAT: | Fr.3.61080 | 
|---|---|
| Unit Price with VAT: | Fr.3.90327 | 


