Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar

FA-238 16.0000MD-C3 | |
|---|---|
DigiKey Part Number | FA-23816.0000MD-C3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FA-238 16.0000MD-C3 |
Description | CRYSTAL 16.0000MHZ 18PF SMD |
Customer Reference | |
Detailed Description | 16 MHz ±30ppm Crystal 18pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | FA-238 16.0000MD-C3 Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 70°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.028" (0.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA-238 16.0000MA-C0 | EPSON | 0 | 114-FA-23816.0000MA-C0TR-ND | Fr.0.23918 | Parametric Equivalent |
| FA-238 16.0000MA30X-C | EPSON | 0 | 114-FA-23816.0000MA30X-C-ND | Fr.0.62790 | Parametric Equivalent |
| FA-238 16.0000MA30X-C0 | EPSON | 0 | 114-FA-23816.0000MA30X-C0TR-ND | Fr.0.22681 | Parametric Equivalent |
| FA-238 16.0000MA30X-C5 | EPSON | 0 | 114-FA-23816.0000MA30X-C5TR-ND | Fr.0.21212 | Parametric Equivalent |
| FA-238 16.0000MD-C0 | EPSON | 0 | FA-23816.0000MD-C0-ND | Fr.0.22681 | Parametric Equivalent |





