
EG-2121CA 106.2500M-PHPAL0 | |
---|---|
cms-digikey-product-number | 114-EG-2121CA106.2500M-PHPAL0TR-ND - Tape & Reel (TR) |
cms-manufacturer | |
cms-manufacturer-product-number | EG-2121CA 106.2500M-PHPAL0 |
cms-description | XTAL OSC SO 106.250000MHZ SMD |
cms-standard-lead-time | 20 Weeks |
cms-customer-reference | |
cms-detailed-description | 106.25 MHz SO (SAW) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 106.25 MHz | |
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±100ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | 0°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 80mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.055" (1.40mm) | |
Current - Supply (Disable) (Max) | 20mA |
cms-quantity | Unit Price | cms-ext-price |
---|---|---|
1,000 | Fr.5.40000 | Fr.5,400.00 |
Unit Price without VAT: | Fr.5.40000 |
---|---|
Unit Price with VAT: | Fr.5.83740 |