New at DigiKey
FC1610BN 32.768K-70NN60KC0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FC1610BN 32.768K-C5NN70KC0

DigiKey Part Number
114-FC1610BN32.768K-C5NN70KC0TR-ND - Tape & Reel (TR)
114-FC1610BN32.768K-C5NN70KC0CT-ND - Cut Tape (CT)
114-FC1610BN32.768K-C5NN70KC0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FC1610BN 32.768K-C5NN70KC0
Description
CRYSTAL 32.768KHZ 12.5PF SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 12.5pF 70 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
12.5pF
ESR (Equivalent Series Resistance)
70 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 105°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
2-SMD (1.6x1)
Size / Dimension
0.063" L x 0.047" W (1.60mm x 1.20mm)
Height - Seated (Max)
0.020" (0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,000
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.62000Fr.0.62
10Fr.0.53900Fr.5.39
25Fr.0.50960Fr.12.74
50Fr.0.48880Fr.24.44
100Fr.0.46860Fr.46.86
250Fr.0.44308Fr.110.77
500Fr.0.42476Fr.212.38
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000Fr.0.40718Fr.407.18
2,000Fr.0.39034Fr.780.68
3,000Fr.0.38082Fr.1,142.46
5,000Fr.0.36916Fr.1,845.80
7,000Fr.0.36168Fr.2,531.76
10,000Fr.0.35392Fr.3,539.20
12,000Fr.0.35002Fr.4,200.24
Manufacturers Standard Package
Unit Price without VAT:Fr.0.62000
Unit Price with VAT:Fr.0.67022