SG-8002CA/E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG-8002CA 65.5360M-PHBB

DigiKey Part Number
SG-8002CA65.5360M-PHBB-ND
Manufacturer
Manufacturer Product Number
SG-8002CA 65.5360M-PHBB
Description
XTAL OSC XO 65.5360MHZ CMOS SMD
Customer Reference
Detailed Description
65.536 MHz XO (Standard) CMOS Oscillator 5V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Last Time Buy
Base Resonator
Type
Frequency
65.536 MHz
Function
Enable/Disable
Output
CMOS
Voltage - Supply
5V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Current - Supply (Max)
45mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (7x5)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.059" (1.50mm)
Current - Supply (Disable) (Max)
30mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 6/21/2027
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
50Fr.4.59960Fr.229.98
Unit Price without VAT:Fr.4.59960
Unit Price with VAT:Fr.4.97217